Part Details for NE5170N by YAGEO Corporation
Overview of NE5170N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for NE5170N
NE5170N CAD Models
NE5170N Part Data Attributes
|
NE5170N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NE5170N
YAGEO Corporation
Line Driver, 1 Func, 8 Driver, BIPolar, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C; V.10; X.26; EIA-423-A | |
JESD-30 Code | R-PDIP-T28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 10 V | |
Supply Voltage1-Max | -13 V | |
Supply Voltage1-Min | -9 V | |
Supply Voltage1-Nom | -10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for NE5170N
This table gives cross-reference parts and alternative options found for NE5170N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5170N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75151N-10 | LINE DRIVER, PDIP20 | Texas Instruments | NE5170N vs SN75151N-10 |
SN75151N | Quadruple Differential Line Driver 20-PDIP | Texas Instruments | NE5170N vs SN75151N |
IC-NH-PDIP20 | Line Driver, 8 Func, 8 Driver, PDIP20, | iC-Haus | NE5170N vs IC-NH-PDIP20 |
NE5170N | IC LINE DRIVER, PDIP20, Line Driver or Receiver | NXP Semiconductors | NE5170N vs NE5170N |
L6374DP | INDUSTRIAL QUAD LINE DRIVER | STMicroelectronics | NE5170N vs L6374DP |
DS3890N | LINE DRIVER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | NE5170N vs DS3890N |
DS3898N | LINE DRIVER, PDIP20, PLASTIC, DIP-20 | Texas Instruments | NE5170N vs DS3898N |