Part Details for NE530N by Philips Semiconductors
Overview of NE530N by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for NE530N
NE530N CAD Models
NE530N Part Data Attributes
|
NE530N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE530N
Philips Semiconductors
Operational Amplifier, 1 Func, BIPolar, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE530N
This table gives cross-reference parts and alternative options found for NE530N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE530N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9081702MGA | Operational Amplifier, 1 Func, 800uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Minco Technology Labs LLC | NE530N vs 5962-9081702MGA |
HA2-2620-2 | OP-AMP, 6000uV OFFSET-MAX, 100MHz BAND WIDTH, MBCY8 | Intersil Corporation | NE530N vs HA2-2620-2 |
HA7-5102-2 | DUAL OP-AMP, 2500uV OFFSET-MAX, 60MHz BAND WIDTH, CDIP8 | Intersil Corporation | NE530N vs HA7-5102-2 |
HA1-5104-2 | QUAD OP-AMP, 3000uV OFFSET-MAX, 60MHz BAND WIDTH, CDIP14 | Intersil Corporation | NE530N vs HA1-5104-2 |