Part Details for NE5532 by Texas Instruments
Overview of NE5532 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE5532
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
300980 |
|
Part Details for NE5532
NE5532 CAD Models
NE5532 Part Data Attributes
|
NE5532
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE5532
Texas Instruments
DUAL OP-AMP, 4000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Source Content uid | NE5532 | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
Alternate Parts for NE5532
This table gives cross-reference parts and alternative options found for NE5532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL082MJG Amplifier Circuits | IC,OP-AMP,DUAL,BIPOLAR/JFET,DIP,8PIN,CERAMIC | Freescale Semiconductor | NE5532 vs TL082MJG |
SE4558N Amplifier Circuits | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8, | Philips Semiconductors | NE5532 vs SE4558N |
MC4558L-D08-T Amplifier Circuits | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, LEAD FREE, DIP-8 | Unisonic Technologies Co Ltd | NE5532 vs MC4558L-D08-T |
LM1558J Amplifier Circuits | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Rochester Electronics LLC | NE5532 vs LM1558J |
TL072CDR2 Amplifier Circuits | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | NE5532 vs TL072CDR2 |
UPC1458C Amplifier Circuits | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | NE5532 vs UPC1458C |
5962-9851502QPX Amplifier Circuits | IC OP-AMP, 6000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Defense Supply Center Columbus | NE5532 vs 5962-9851502QPX |
TL082CDR2 Amplifier Circuits | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | NE5532 vs TL082CDR2 |
Resources and Additional Insights for NE5532
Reference Designs related to NE5532
-
TIDM-1018 适用于工业网关的 Power Over Ethernet® (PoE) 参考设计
此参考设计将 TI 以太网供电 (PoE) 与具有以太网功能的高性能 SimpleLink™ MSP432E4 以太网微控制器 (MCU) 集成在一起,使客户能够在小型电路板上开发物联网 (IoT) 应用。此设计能够在现有网络布线的基础上发挥强大力量并智能地使用云来收集、处理和交换数据,从而提升终端应用的价值。
-
TPA3244 Dolby Atmos Soundbar Reference Design
The TPA3244 Dolby Atmos® Soundbar Reference Design combines Ultra-HD audio and high dynamic range to create room filling audio experience from a small form factor system. The design leverages TI's high-performance TPA3244 amplifier: PCM5252 high-performance DAC with processing: and an integrated SoC for decoding and rendering Dolby Atmos®. The soundbar reference board provides 10 DAC + amplifier channels using TI's integrated audio DSP for independent channel processing which includes digital active crossovers: DRCs: and biquads to support the 5.1.2 soundbar output configuration. The design uses the 66AK2G audio SoC for Dolby Atmos® decode and rendering.