Part Details for NE5532ANG by Rochester Electronics LLC
Overview of NE5532ANG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE5532ANG
NE5532ANG CAD Models
NE5532ANG Part Data Attributes
|
NE5532ANG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NE5532ANG
Rochester Electronics LLC
DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.45 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Width | 7.62 mm |
Alternate Parts for NE5532ANG
This table gives cross-reference parts and alternative options found for NE5532ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5532ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5532N | Operational Amplifier, Low Noise, Dual, 8 LEAD PDIP, 50-TUBE | onsemi | NE5532ANG vs NE5532N |
NE5532AN | Operational Amplifier, Low Noise, Dual, 8 LEAD PDIP, 50-TUBE | onsemi | NE5532ANG vs NE5532AN |
NE5532NG | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | NE5532ANG vs NE5532NG |
NE5532NG | Operational Amplifier, Low Noise, Dual 0 to 70°C, 8 LEAD PDIP, 50-TUBE | onsemi | NE5532ANG vs NE5532NG |