-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-7040-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6715 In Stock |
|
$0.5078 / $1.2600 | Buy Now |
DISTI #
2156-NE5532AP-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1730 In Stock |
|
$0.5500 | Buy Now |
DISTI #
595-NE5532AP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Noise RoHS: Compliant | 11772 |
|
$0.5180 / $1.2600 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, DIP | 1 |
|
$1.2495 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, DIP | 17 |
|
$1.4592 / $2.4320 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, DIP | 20 |
|
$10.0000 / $15.0000 | Buy Now |
|
Rochester Electronics | NE5532A Dual Low-Noise Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1730 |
|
$0.4686 / $0.5513 | Buy Now |
DISTI #
NE5532AP
|
TME | IC: operational amplifier, 10MHz, Ch: 2, DIP8, ±5÷15VDC, tube Min Qty: 1 | 2754 |
|
$0.5440 / $0.8090 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 10MHz, Channels: 2, DIP8, ±5÷15VDC, tube | 35879 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE5532AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE5532AP
Texas Instruments
Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.8 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NE5532AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5532AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5532D8R2G | Operational Amplifier, Low Noise, Dual 0 to 70°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | NE5532AP vs NE5532D8R2G |
NE5532IP | Dual Low-Noise High-Speed Audio Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | NE5532AP vs NE5532IP |
NE5532D8R2 | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | NE5532AP vs NE5532D8R2 |
OP421GS-REEL | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO16, SOL-16, Operational Amplifier | Analog Devices Inc | NE5532AP vs OP421GS-REEL |
TLE2024QDWRG4Q1 | Automotive High-Speed Low-Power Precision Op Amps 16-SOIC -40 to 125 | Texas Instruments | NE5532AP vs TLE2024QDWRG4Q1 |
TLE2024AMDWR | QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | NE5532AP vs TLE2024AMDWR |
TLE2024AIDWG4 | Excalibur High-Speed Low-Power Precision Quad Operational Amplifier 16-SOIC -40 to 85 | Texas Instruments | NE5532AP vs TLE2024AIDWG4 |
AD713JRZ-16-REEL | Precision, High Speed, BiFET Quad Op Amp | Analog Devices Inc | NE5532AP vs AD713JRZ-16-REEL |
SA5532AN | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8 | NXP Semiconductors | NE5532AP vs SA5532AN |
SE5532AD8 | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | NE5532AP vs SE5532AD8 |