Part Details for NE5532DR by Texas Instruments
Results Overview of NE5532DR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NE5532DR Information
NE5532DR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| NE5532DR | Texas Instruments | Dual Low-Noise High-Speed Audio Operational Amplifier 8-SOIC 0 to 70 | |
| NE5532DRG4 | Texas Instruments | Dual Low-Noise High-Speed Audio Operational Amplifier 8-SOIC 0 to 70 | |
| NE5532DRE4 | Texas Instruments | Dual Low-Noise High-Speed Audio Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for NE5532DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH4549
|
Newark | Op Amp, Dual Low Noise, Smd, 5532, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:9V/Μs, Supply Voltage Range:± 5V To ± 15V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |Texas Instruments NE5532DR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1760 / $0.3840 | Buy Now |
|
|
Bristol Electronics | 677 |
|
RFQ | ||
|
DISTI #
NE5532DR
|
TME | IC: operational amplifier, 10MHz, Ch: 2, ±5÷15VDC, SO8 Min Qty: 1 | 722 |
|
$0.1550 / $0.3600 | Buy Now |
|
|
Ameya Holding Limited | IC: operational amplifier, 10MHz, Channels: 2, SO8, ±5÷15VDC | 2500 |
|
RFQ | |
|
|
NexGen Digital | 917 |
|
RFQ | ||
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 91 |
|
$1.0000 / $1.5400 | Buy Now |
|
|
Sense Electronic Company Limited | SOP-8 | 50350 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 10MHZ 8SOIC | 185140 |
|
$0.0583 / $0.0752 | Buy Now |
US Tariff Estimator: NE5532DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NE5532DR
NE5532DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NE5532DR Part Data Attributes
|
|
NE5532DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE5532DR
Texas Instruments
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1 µA | |
| Bias Current-Max (IIB) @25C | 0.8 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.15 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 9 V/Us | |
| Supply Current-Max | 16 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for NE5532DR
This table gives cross-reference parts and alternative options found for NE5532DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5532DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NE5532D | Texas Instruments | $0.4805 | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8 | NE5532DR vs NE5532D |
| NE5532DRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8 | NE5532DR vs NE5532DRE4 |
| NE5532DRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8 | NE5532DR vs NE5532DRG4 |
NE5532DR Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the NE5532DR is ±18V, but it's recommended to operate within ±15V for optimal performance.
-
Yes, the NE5532DR can be used as a single-supply op-amp, but it's recommended to use a voltage divider to create a virtual ground at half the supply voltage.
-
The input impedance of the NE5532DR is typically around 2MΩ, but it can vary depending on the specific application and operating conditions.
-
Yes, the NE5532DR is suitable for audio applications due to its low noise and distortion, high gain bandwidth, and high slew rate.
-
No, the NE5532DR is not radiation-hardened and is not suitable for use in high-radiation environments.