Part Details for NE5535N-14 by NXP Semiconductors
Overview of NE5535N-14 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NE5535N-14
NE5535N-14 CAD Models
NE5535N-14 Part Data Attributes:
|
NE5535N-14
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE5535N-14
NXP Semiconductors
IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T14 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for NE5535N-14
This table gives cross-reference parts and alternative options found for NE5535N-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5535N-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5535K | DUAL OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY10 | Philips Semiconductors | NE5535N-14 vs NE5535K |
NE5535N-14 | DUAL OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14 | Philips Semiconductors | NE5535N-14 vs NE5535N-14 |
NE5535N-14 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP14 | Signetics | NE5535N-14 vs NE5535N-14 |
NE5535K | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY10, Operational Amplifier | NXP Semiconductors | NE5535N-14 vs NE5535K |