Part Details for NE555CD by Samsung Semiconductor
Overview of NE555CD by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE555CD
NE555CD CAD Models
NE555CD Part Data Attributes
|
NE555CD
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NE555CD
Samsung Semiconductor
1 Func, BIPolar, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 15V NOM | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NE555CD
This table gives cross-reference parts and alternative options found for NE555CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA555DE4 | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | NE555CD vs SA555DE4 |
SA555D | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | NE555CD vs SA555D |
NCV1455BDR2G | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NE555CD vs NCV1455BDR2G |
NE555DG4 | Single Precision Timer 8-SOIC 0 to 70 | Texas Instruments | NE555CD vs NE555DG4 |
TLC555ID | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 | Texas Instruments | NE555CD vs TLC555ID |
KA555DTF | 1 Func, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | NE555CD vs KA555DTF |
TLC555QDRG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC | Texas Instruments | NE555CD vs TLC555QDRG4 |
MC1455D | Timer Circuit, SOIC-8 Narrow Body, 98-TUBE | onsemi | NE555CD vs MC1455D |
933975630602 | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | NXP Semiconductors | NE555CD vs 933975630602 |
LM555CMX/NOPB | Highly Stable 555 Timer 8-SOIC 0 to 70 | Texas Instruments | NE555CD vs LM555CMX/NOPB |