-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Precision Timer 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0407
|
Newark | Precision Timers/Linear, Frequency:500Khz, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Digital Ic Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Msl:Msl 1 - Rohs Compliant: Yes |TEXAS INSTRUMENTS NE555D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.8060 / $1.8200 | Buy Now |
DISTI #
296-16792-ND
|
DigiKey | IC OSC SGL TIMER 100KHZ 8-SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3976 / $0.9900 | Buy Now |
DISTI #
595-NE555D
|
Mouser Electronics | Timers & Support Products SINGLE PRECISION TIMER RoHS: Compliant | 35822 |
|
$0.3930 / $0.6700 | Buy Now |
|
Bristol Electronics | 362 |
|
RFQ | ||
|
Bristol Electronics | 3189 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 146 |
|
$0.3853 / $0.8256 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 221 |
|
$0.1449 / $0.3220 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 180 |
|
$0.6880 / $1.3760 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 136 |
|
$0.6880 / $1.3760 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 1 |
|
$1.3760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE555D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE555D
Texas Instruments
Single Precision Timer 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NE555D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933975630623 | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | NXP Semiconductors | NE555D vs 933975630623 |
ICM7555ID,623 | ICM7555IDSOT96-1 | NXP Semiconductors | NE555D vs ICM7555ID,623 |
TLC555CDRG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70 | Texas Instruments | NE555D vs TLC555CDRG4 |
MC1455BDG | PULSE; RECTANGULAR, TIMER, PDSO8, PLASTIC, SO-8 | onsemi | NE555D vs MC1455BDG |
SA555D | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | NE555D vs SA555D |
MC1455BDR2G | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL | onsemi | NE555D vs MC1455BDR2G |
LM555CM/NOPB | Highly Stable 555 Timer 8-SOIC 0 to 70 | Texas Instruments | NE555D vs LM555CM/NOPB |
LM555CMX | Single Timer, 3000-REEL | onsemi | NE555D vs LM555CMX |
SE555D | Precision timer for -55 to 125C operation 8-SOIC -55 to 125 | Texas Instruments | NE555D vs SE555D |
KA555IDTF | 1 Func, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | NE555D vs KA555IDTF |