-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Precision Timer 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07303235
|
Arrow Electronics | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 475 |
|
$0.1000 / $0.3530 | Buy Now |
DISTI #
V36:1790_07303235
|
Arrow Electronics | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Americas - 0 |
|
$0.0636 / $0.0772 | RFQ |
DISTI #
296-6501-1-ND
|
DigiKey | IC OSC SGL TIMER 100KHZ 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
255908 In Stock |
|
$0.0669 / $0.4300 | Buy Now |
DISTI #
2156-NE555DR-ND
|
DigiKey | IC OSC SGL TIMER 100KHZ 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
156449 In Stock |
|
$0.1200 | Buy Now |
DISTI #
70807380
|
Verical | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R Min Qty: 65 Package Multiple: 1 Date Code: 2226 | Americas - 475 |
|
$0.1000 / $0.2222 | Buy Now |
DISTI #
33AH4553
|
Newark | Timer Single Precision, Soic8, 555, Frequency:500Khz, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Digital Ic Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:Xx555 Rohs Compliant: Yes |TEXAS INSTRUMENTS NE555DR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2820 / $0.4780 | Buy Now |
DISTI #
33AH4554
|
Newark | Timer Single Precision, Soic8, 555, Frequency:100Khz, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Digital Ic Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Msl:Msl 1Rohs Compliant: Yes |TEXAS INSTRUMENTS NE555DR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2070 | Buy Now |
DISTI #
595-NE555DR
|
Mouser Electronics | Timers & Support Products Precision RoHS: Compliant | 55596 |
|
$0.0660 / $0.4300 | Buy Now |
|
Bristol Electronics | 5217 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE555DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE555DR
Texas Instruments
Single Precision Timer 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 66.775 | |
CO2e (mg) | 803.971 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NE555DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC555QDRQ1 | Automotive LinCMOS TIMER 8-SOIC -40 to 125 | Texas Instruments | NE555DR vs TLC555QDRQ1 |
SA555DR | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | NE555DR vs SA555DR |
TLC555QDR | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 125 | Texas Instruments | NE555DR vs TLC555QDR |
KA555IDTF | 1 Func, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | NE555DR vs KA555IDTF |
TLC555MD | PULSE; RECTANGULAR, 1.2MHz, TIMER, PDSO8, PLASTIC, SOP-8 | Texas Instruments | NE555DR vs TLC555MD |
ICM7555CD,602 | ICM7555CDSOT96-1 | NXP Semiconductors | NE555DR vs ICM7555CD,602 |
NE555DE4 | Single Precision Timer 8-SOIC 0 to 70 | Texas Instruments | NE555DR vs NE555DE4 |
SE555D | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | NE555DR vs SE555D |
ICM7555ID/DG,112 | ICM7555IDSOT96-1 | NXP Semiconductors | NE555DR vs ICM7555ID/DG,112 |
NE555CD | 1 Func, BIPolar, PDSO8, SOP-8 | Samsung Semiconductor | NE555DR vs NE555CD |