-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Precision Timer 8-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7706
|
Newark | Precision Timer, Dual, 100Khz, Sop-8, Frequency:100Khz, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Digital Ic Case:Sop, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Msl:Msl Rohs Compliant: Yes |TEXAS INSTRUMENTS NE555PSR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$0.2790 / $0.4780 | Buy Now |
DISTI #
296-6502-1-ND
|
DigiKey | IC OSC SINGLE TIMER 100KHZ 8SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6108 In Stock |
|
$0.1099 / $0.5000 | Buy Now |
DISTI #
595-NE555PSR
|
Mouser Electronics | Timers & Support Products Precision RoHS: Compliant | 7174 |
|
$0.1090 / $0.4900 | Buy Now |
DISTI #
69787596
|
Verical | Standard Timer Single 0°C 70°C 8-Pin SOP T/R Min Qty: 59 Package Multiple: 1 Date Code: 2313 | Americas - 1440 |
|
$0.1169 / $0.3072 | Buy Now |
DISTI #
NE555PSR
|
TME | IC: peripheral circuit, astable,monostable,RC timer, 500kHz Min Qty: 3 | 0 |
|
$0.1520 / $0.3340 | RFQ |
|
Ameya Holding Limited | IC OSC SINGLE TIMER 100KHZ 8SO | 13767 |
|
RFQ | |
|
Chip1Cloud | IC OSC SINGLE TIMER 100KHZ 8SO | 8000 |
|
RFQ | |
DISTI #
C1S746203021401
|
Chip1Stop | Programmable Timers and Oscillators RoHS: Compliant pbFree: Yes Container: Cut Tape | 425 |
|
$0.0969 / $0.1070 | Buy Now |
DISTI #
3121193
|
element14 Asia-Pacific | PRECISION TIMER, DUAL, 100KHZ, SOP-8 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 900 |
|
$0.1229 / $0.4975 | Buy Now |
DISTI #
3121193RL
|
element14 Asia-Pacific | PRECISION TIMER, DUAL, 100KHZ, SOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 900 |
|
$0.1229 / $0.2095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE555PSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE555PSR
Texas Instruments
Single Precision Timer 8-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for NE555PSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555PSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE555PWR | Single Precision Timer 8-TSSOP 0 to 70 | Texas Instruments | NE555PSR vs NE555PWR |
LMC555CMX/NOPB | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85 | Texas Instruments | NE555PSR vs LMC555CMX/NOPB |
LMC555IMX/NOPB | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 125 | Texas Instruments | NE555PSR vs LMC555IMX/NOPB |