Part Details for NE556NR by Texas Instruments
Overview of NE556NR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for NE556NR
NE556NR CAD Models
NE556NR Part Data Attributes
|
NE556NR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE556NR
Texas Instruments
PULSE; RECTANGULAR, TIMER, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NE556NR
This table gives cross-reference parts and alternative options found for NE556NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE556NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE556-1CF | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | NE556NR vs SE556-1CF |
ICM7556IPD+ | General-Purpose Timers, 14-PDIP-300_MIL, 14 Pins, -20 to 85C | Analog Devices Inc | NE556NR vs ICM7556IPD+ |
NE556NE4 | Dual precision timer 14-PDIP 0 to 70 | Texas Instruments | NE556NR vs NE556NE4 |
ICM7556MJD | DUAL PULSE; RECTANGULAR, 0.1MHz, TIMER, CDIP14 | Intersil Corporation | NE556NR vs ICM7556MJD |
ICM7555IPD | TIMER | Maxim Integrated Products | NE556NR vs ICM7555IPD |
SA556J | DUAL PULSE; RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | NE556NR vs SA556J |
5962-8950302CA | Low-Power Dual LinCMOS™ Timer 14-CDIP -55 to 125 | Texas Instruments | NE556NR vs 5962-8950302CA |
MC3456P | DUAL PULSE; RECTANGULAR, TIMER, PDIP14, PLASTIC, DIP-14 | onsemi | NE556NR vs MC3456P |
SA556F | Analog Waveform Generation Function, CDIP14, | Signetics | NE556NR vs SA556F |
SA556N | General purpose dual bipolar timer | STMicroelectronics | NE556NR vs SA556N |