Consumer Circuits
NE592N8
Description: Video Amplifier, 8 LEAD PDIP, 50-TUBE

Overview of NE592N8 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for NE592N8 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NE592N8 by onsemi

NE592N8
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
8 LEAD PDIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Manufacturer Package Code
626-05
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
onsemi
Bandwidth-Nom
40000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.78 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Supply Current-Max
27 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
6 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. NE592N8
    onsemi
    Video Amplifier, 8 LEAD PDIP, 50-TUBE
    VS

Alternate Parts for NE592N8

This table gives cross-reference parts and alternative options found for NE592N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE592N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPC1663C Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP8 California Eastern Laboratories (CEL) NE592N8 vs UPC1663C
Part Number Description Manufacturer Compare
NE592D8 Video Amplifier, SOIC-8 Narrow Body, 98-TUBE onsemi NE592N8 vs NE592D8
NE592D8G Video Amplifier, SOIC-8 Narrow Body, 98-TUBE onsemi NE592N8 vs NE592D8G
NJM592E8-(T1) Video Amplifier, 1 Channel(s), PDSO8, PLASTIC, EMP-8 New Japan Radio Co Ltd NE592N8 vs NJM592E8-(T1)
NJM592E8-(TE1) Video Amplifier, 1 Channel(s), PDSO8, PLASTIC, EMP-8 New Japan Radio Co Ltd NE592N8 vs NJM592E8-(TE1)
NE592D8R2 Video Amplifier, SOIC-8 Narrow Body, 2500-REEL onsemi NE592N8 vs NE592D8R2
UPC1663C Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP8 California Eastern Laboratories (CEL) NE592N8 vs UPC1663C
NE592D8 Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8 YAGEO Corporation NE592N8 vs NE592D8
NE592N8 IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8, Audio/Video Amplifier NXP Semiconductors NE592N8 vs NE592N8
NE592D8R2G Video Amplifier, SOIC-8 Narrow Body, 2500-REEL onsemi NE592N8 vs NE592D8R2G

Related Parts for NE592N8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NE592N8 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NE592N8 by onsemi

Select Manufacturer
Which Manufacturer of NE592N8 would you like to use for your alert(s)?
  • Please alert me when NE592N8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NE592N8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NE592N8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NE592N8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NE592N8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NE592N8 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: