Part Details for NE594D by NXP Semiconductors
Overview of NE594D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for NE594D
NE594D CAD Models
NE594D Part Data Attributes
|
NE594D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE594D
NXP Semiconductors
IC VACUUM FLUOR DISPLAY DRIVER, PDSO20, 7.50 MM, PLASTIC, SO-20, Display Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | DIGIT | |
Input Characteristics | STANDARD | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 1-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 35 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for NE594D
This table gives cross-reference parts and alternative options found for NE594D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE594D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6118SLWTR | Vacuum Fluorescent Driver, 8-Segment, BIPolar, PDSO20, SOIC-20 | Allegro MicroSystems LLC | NE594D vs A6118SLWTR |
NE594D-T | IC VACUUM FLUOR DISPLAY DRIVER, PDSO20, 7.50 MM, PLASTIC, SO-20, Display Driver | NXP Semiconductors | NE594D vs NE594D-T |