Part Details for NE851M13 by Renesas Electronics Corporation
Overview of NE851M13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for NE851M13
NE851M13 CAD Models
NE851M13 Part Data Attributes
|
NE851M13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NE851M13
Renesas Electronics Corporation
S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, M13, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 0.8 pF | |
Collector-Emitter Voltage-Max | 5.5 V | |
Configuration | SINGLE | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6500 MHz |
Alternate Parts for NE851M13
This table gives cross-reference parts and alternative options found for NE851M13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE851M13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5801-T3 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, LEADLESS MINIMOLD PACKAGE-3 | NEC Electronics Group | NE851M13 vs 2SC5801-T3 |
NE851M13 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, S Band, Silicon, NPN, M13, 3 PIN | NEC Electronics America Inc | NE851M13 vs NE851M13 |
2SC5801 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, M13, 3 PIN | Renesas Electronics Corporation | NE851M13 vs 2SC5801 |
2SC5801 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, LEADLESS MINIMOLD PACKAGE-3 | NEC Electronics Group | NE851M13 vs 2SC5801 |