Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
2,936 | Bulk |
|
|
4,316 | Bulk |
|
|
66 | Bulk |
|
|
296 |
|
|
|
4,413 | Bulk |
|
|
216 |
|
|
|
59 |
|
|
|
3,405 | Each |
|
|
9,283 | Each |
|
|
336 |
|
|
NE8FDP Neutrik USA IncBuy Now Datasheet |
Compare Parts:NE8FDP Neutrik USA Inc Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | LATCHED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Straight Connection | NO | |
UL Flammability Code | 94V-0 |