Part Details for NEO-6Q-0-001 by u-blox AG
Results Overview of NEO-6Q-0-001 by u-blox AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NEO-6Q-0-001 Information
NEO-6Q-0-001 by u-blox AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: NEO-6Q-0-001 by u-blox AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NEO-6Q-0-001
NEO-6Q-0-001 Part Data Attributes
|
|
NEO-6Q-0-001
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
NEO-6Q-0-001
u-blox AG
Telecom Circuit,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | U-BLOX AG | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-N24 | |
| Length | 16 mm | |
| Moisture Sensitivity Level | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SON | |
| Package Equivalence Code | SOLCC24/28,.48,43 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Screening Level | AEC-Q100; TS 16949 | |
| Seated Height-Max | 2.6 mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Telecom IC Type | TELECOM CIRCUIT | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 1.1 mm | |
| Terminal Position | DUAL | |
| Width | 12.2 mm |
NEO-6Q-0-001 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply power to the module, then wait for at least 100 ms before sending any commands or data. This allows the module to complete its internal initialization.
-
The NEO-6Q-0-001 has an internal antenna switch that can be configured using the $PUBX,40 command. The antenna type and gain can be set using the $PUBX,41 command. Refer to the u-blox protocol specification for more information.
-
The maximum update rate of the NEO-6Q-0-001 is 10 Hz. However, the update rate can be adjusted using the $PUBX,00 command to optimize power consumption and performance for specific applications.
-
The NEO-6Q-0-001 has built-in anti-spoofing and jamming detection capabilities. These features can be enabled and configured using the $PUBX,42 command. Refer to the u-blox protocol specification for more information.
-
The typical current consumption of the NEO-6Q-0-001 is around 50-60 mA during continuous operation. However, this can vary depending on the specific application, update rate, and other factors.