Part Details for NEO-M8P-2-11 by u-blox AG
Results Overview of NEO-M8P-2-11 by u-blox AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NEO-M8P-2-11 Information
NEO-M8P-2-11 by u-blox AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for NEO-M8P-2-11
NEO-M8P-2-11 CAD Models
NEO-M8P-2-11 Part Data Attributes
|
|
NEO-M8P-2-11
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
NEO-M8P-2-11
u-blox AG
Telecom Circuit, 1-Func, MODULE-24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | U-BLOX AG | |
| Package Description | MODULE-24 | |
| Reach Compliance Code | Unknown | |
| Samacsys Manufacturer | u-blox | |
| JESD-30 Code | R-XDMA-N24 | |
| Length | 16 mm | |
| Moisture Sensitivity Level | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Code | DMA | |
| Package Shape | RECTANGULAR | |
| Package Style | MICROELECTRONIC ASSEMBLY | |
| Screening Level | AEC-Q100; TS 16949 | |
| Seated Height-Max | 2.6 mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | NO | |
| Telecom IC Type | TELECOM CIRCUIT | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | NO LEAD | |
| Terminal Position | DUAL | |
| Width | 12.2 mm |
NEO-M8P-2-11 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to first apply power to the module, then wait for at least 100 ms before sending any commands or data. This allows the module to complete its internal initialization.
-
The NEO-M8P-2-11 has an internal antenna switch that can be configured using the UBX-CFG-ANT command. The antenna type and gain can be set using the UBX-CFG-RATE command.
-
The maximum update rate of the NEO-M8P-2-11 is 10 Hz, but this can be limited by the communication interface and the power consumption requirements.
-
RTK positioning requires a base station and a rover unit. The NEO-M8P-2-11 can be used as the rover unit, and the base station can be implemented using a second NEO-M8P-2-11 module or a third-party base station. The module must be configured to output raw measurement data, and the RTK algorithm must be implemented in the host system.
-
The accuracy of the NEO-M8P-2-11 in urban canyons or under heavy tree cover can be affected by multipath and signal attenuation. The module's accuracy in these environments can be improved by using the module's built-in multipath mitigation features and by optimizing the antenna design and placement.