-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 2606, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6475
|
Newark | Emi Suppression Filter, 2A, Filter Applications:-, Voltage Rating:50Vdc, Current Rating:2A, No. Of Phases:-, No. Of Stages:-, Filter Input Terminals:Smd, Filter Output Terminals:Smd, Product Range:-, Capacitance:4700Pf, Size:2606 Rohs Compliant: Yes |Murata NFE61PT472C1H9L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23660 |
|
$0.5520 / $0.9050 | Buy Now |
DISTI #
490-2554-1-ND
|
DigiKey | FILTER LC(T) 4700PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70337 In Stock |
|
$0.3629 / $0.8700 | Buy Now |
DISTI #
NFE61PT472C1H9L
|
Avnet Americas | EMI Filter 2A 50VDC Flat Style SMD - Tape and Reel (Alt: NFE61PT472C1H9L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 2500 |
|
$0.4173 / $0.4607 | Buy Now |
|
Future Electronics | NFE Series 2706 4700 pF 2 A 50 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 107500Reel |
|
$0.3350 / $0.3550 | Buy Now |
|
Future Electronics | NFE Series 2706 4700 pF 2 A 50 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 65000Reel |
|
$0.3350 / $0.3500 | Buy Now |
|
Future Electronics | NFE Series 2706 4700 pF 2 A 50 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3350 / $0.3550 | Buy Now |
|
Future Electronics | NFE Series 2706 4700 pF 2 A 50 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3350 / $0.3550 | Buy Now |
|
Future Electronics | NFE Series 2706 4700 pF 2 A 50 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 184Cut Tape/Mini-Reel |
|
$0.6100 / $0.8800 | Buy Now |
|
Future Electronics | NFE Series 2706 4700 pF 2 A 50 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3350 / $0.3500 | Buy Now |
|
Future Electronics | NFE Series 2706 4700 pF 2 A 50 V SMT LC Combined Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3350 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFE61PT472C1H9L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFE61PT472C1H9L
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 2606, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2606, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | T-TYPE CIRCUIT; BUILT-IN FERRITE BEAD | |
Capacitance | 4700 µF | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 6.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN | |
Width | 1.6 mm |