Datasheets
NFM18PS474R0J3D by: Murata Manufacturing Co Ltd

Overview of: NFM18PS474R0J3D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: NFM18PS474R0J3D

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
36,045 Cut Tape
  • 1 $0.1500
  • 10 $0.1430
  • 25 $0.1364
  • 50 $0.1322
  • 100 $0.1277
  • 250 $0.1211
  • 500 $0.1013
  • 1,000 $0.0786
View this part on Digi-Key
36,045 Digi-Reel
  • 1 $0.1500
  • 10 $0.1430
  • 25 $0.1364
  • 50 $0.1322
  • 100 $0.1277
  • 250 $0.1211
  • 500 $0.1013
  • 1,000 $0.0786
View this part on Digi-Key
32,000 Reel
  • 4,000 $0.0749
  • 8,000 $0.0705
  • 12,000 $0.0660
  • 28,000 $0.0617
View this part on Avnet Americas
0 Reel
  • 4,000 $0.0741
  • 8,000 $0.0724
  • 16,000 $0.0706
  • 24,000 $0.0689
  • 32,000 $0.0671
View this part on RS
0 Bag
  • 25 $0.1350
  • 250 $0.1230
  • 625 $0.1010
  • 1,250 $0.0790
  • 2,500 $0.0750
View this part on Rutronik
4,000 Reel
  • 4,000 $0.0289
  • 8,000 $0.0260
  • 12,000 $0.0258
  • 16,000 $0.0255
  • 24,000 $0.0251
View this part on Chip 1 Exchange
4,000
View this part on Avnet Europe
0
  • 4,000 $0.0635
  • 8,000 $0.0452
  • 16,000 $0.0352
  • 24,000 $0.0287
  • 32,000 $0.0263
  • 40,000 $0.0243
  • 400,000 $0.0225
View this part on Chip1Stop
11,375 Cut Tape
  • 50 $0.1170
  • 100 $0.1110
  • 500 $0.0869
  • 1,000 $0.0668
  • 2,000 $0.0588
  • 4,000 $0.0563
  • 8,000 $0.0532
View this part on TPS Global
868

Part Details for: NFM18PS474R0J3D

CAD Models

Part Data Attributes

NFM18PS474R0J3D Murata Manufacturing Co Ltd

Buy Now Datasheet

Compare Parts:

NFM18PS474R0J3D Murata Manufacturing Co Ltd Feed Through Capacitor, 1 Function(s), 6.3V, 2A, EIA STD PACKAGE SIZE 0603

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 10 Weeks
Additional Feature C-TYPE CIRCUIT
Capacitance 470000 µF
Filter Type FEED THROUGH CAPACITOR
Height 0.6 mm
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TAPE AND REEL
Physical Dimension L1.6XB0.8XH0.6 (mm)/L0.063XB0.031XH0.024 (inch)
Rated Current 2 A
Rated Voltage 6.3 V
Terminal Finish TIN OVER NICKEL
Width 0.8 mm

Alternate Parts for: NFM18PS474R0J3D

Part Number Description Manufacturer Compare
NFM18PS474R0J3 Filters Feed Through Capacitor, 1 Function(s), 6.3V, 2A, Murata Manufacturing Co Ltd NFM18PS474R0J3D vs NFM18PS474R0J3
NFM18PS474R0J3B Filters Feed Through Capacitor, 1 Function(s), 6.3V, 2A, EIA STD PACKAGE SIZE 0603 Murata Manufacturing Co Ltd NFM18PS474R0J3D vs NFM18PS474R0J3B
Part Number Description Manufacturer Compare
NFM18PS474R0J3B Filters Feed Through Capacitor, 1 Function(s), 6.3V, 2A, EIA STD PACKAGE SIZE 0603 Murata Manufacturing Co Ltd NFM18PS474R0J3D vs NFM18PS474R0J3B
NFM18PS474R0J3 Filters Feed Through Capacitor, 1 Function(s), 6.3V, 2A, Murata Manufacturing Co Ltd NFM18PS474R0J3D vs NFM18PS474R0J3

Related Parts

Update Alert Settings for: NFM18PS474R0J3D by Murata Manufacturing Co Ltd

  • Please alert me when NFM18PS474R0J3D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NFM18PS474R0J3D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFM18PS474R0J3D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NFM18PS474R0J3D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFM18PS474R0J3D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFM18PS474R0J3D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.