If you like Findchips… You will love Findchips PRO. Try it Now.
Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1806, 3 PIN
NFM41PC204F1H3L
Yes
Yes
Obsolete
MURATA MANUFACTURING CO LTD
compliant
EAR99
8504.50.80.00
Murata Manufacturing Co Ltd
7.98
CAPACITOR TYPE FOR LARGE CURRENT
200000 µF
FEED THROUGH CAPACITOR
1 mm
1000 MΩ
e3
4.5 mm
SURFACE MOUNT
1
85 °C
-55 °C
TAPE AND REEL
L4.5XB1.6XH1.0 (mm)/L0.177XB0.063XH0.039 (inch)
2 A
50 V
Tin (Sn)
1.6 mm
1,744
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM41PC204F1H3K Filters | Feed Through Capacitor, 1 Function(s), 50V, 2A | Murata Manufacturing Co Ltd | NFM41PC204F1H3L vs NFM41PC204F1H3K |
531 of 3,262,357 parts
0% change vs. last year2 of 11,090 parts
0% change vs. last year2 of 7,196 parts
0% change vs. last year