-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 50V, 6A, EIA STD PACKAGE SIZE 2220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
NexGen Digital | 46 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 34 |
|
RFQ | |
DISTI #
1686522RL
|
Farnell | FILTER, SUPPRESSION, 2220, 1.5UF, 50VDC RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$5.5584 / $5.9696 | Buy Now |
DISTI #
1686522
|
Farnell | FILTER, SUPPRESSION, 2220, 1.5UF, 50VDC RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$5.5584 / $7.6022 | Buy Now |
|
Sense Electronic Company Limited | SMD | 559 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM55PC155F1H4L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM55PC155F1H4L
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 50V, 6A, EIA STD PACKAGE SIZE 2220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1500000 µF | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.2 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for NFM55PC155F1H4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM55PC155F1H4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM55PC155F1H4K | Feed Through Capacitor, 1 Function(s), 50V, 6A | Murata Manufacturing Co Ltd | NFM55PC155F1H4L vs NFM55PC155F1H4K |
W8F15C1558AT3A | Feed Through Capacitor, 50V, 6A, EIA STD PACKAGE SIZE 2220, 3 PIN | Kyocera AVX Components | NFM55PC155F1H4L vs W8F15C1558AT3A |
NFM55PC155F1H4B | Feed Through Capacitor, 1 Function(s), 50V, 6A, EIA STD PACKAGE SIZE 2220, 3 PIN | Murata Manufacturing Co Ltd | NFM55PC155F1H4L vs NFM55PC155F1H4B |