Part Details for NFR25H0001501JA100 by Vishay Intertechnologies
Overview of NFR25H0001501JA100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFR25H0001501JA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFR25H0001501JA100
|
Avnet Americas | Resistor Fusible Metal Film 1.5k Ohm 5% 1/2W ±100ppm/K Ceramic Axial Ammo Pack - Ammo Pack (Alt: NFR25H0001501JA100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1399 | Buy Now |
DISTI #
594-NFR25H0001501JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole NFR25H 5% A1 1K5 | 0 |
|
$0.1280 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1372 | Buy Now |
Part Details for NFR25H0001501JA100
NFR25H0001501JA100 CAD Models
NFR25H0001501JA100 Part Data Attributes
|
NFR25H0001501JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NFR25H0001501JA100
Vishay Intertechnologies
Fixed Resistor - Fusible, 0.5W, 1500ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Non-Flammable | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for NFR25H0001501JA100
This table gives cross-reference parts and alternative options found for NFR25H0001501JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR25H0001501JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFR25H0001501JR500 | Fixed Resistor - Fusible, 0.5W, 1500ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | NFR25H0001501JA100 vs NFR25H0001501JR500 |
NFR25H001501JA1 | RESISTOR, FUSIBLE, FILM, 0.5 W, 5 %, 100 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | NFR25H0001501JA100 vs NFR25H001501JA1 |
NFR25H001501JA100 | RESISTOR, FUSIBLE, FILM, 0.5 W, 5 %, 100 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | NFR25H0001501JA100 vs NFR25H001501JA100 |
NFR25H0001501JA500 | Fixed Resistor - Fusible, 0.5W, 1500ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | NFR25H0001501JA100 vs NFR25H0001501JA500 |