Part Details for NFR25H0002209JR500 by Vishay Intertechnologies
Overview of NFR25H0002209JR500 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFR25H0002209JR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R4134
|
Newark | Resistor, Metal Film, Resistance:22Ohm, Product Range:Nfr25H Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Resistor Type:Fusible Rohs Compliant: Yes |Vishay NFR25H0002209JR500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
NFR25H0002209JR500
|
Avnet Americas | NFR25H 5% R5 22R - Tape and Reel (Alt: NFR25H0002209JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
594-NFR25H0002209JR5
|
Mouser Electronics | Metal Film Resistors - Through Hole NFR25H 5% R5 22R RoHS: Compliant | 0 |
|
$0.0510 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0552 | Buy Now |
|
Bristol Electronics | 3400 |
|
RFQ | ||
DISTI #
NFR25H0002209JR500
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 500 mW, Axial Leaded, Metal Film, Fusible (Alt: NFR25H0002209JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NFR25H0002209JR500
NFR25H0002209JR500 CAD Models
NFR25H0002209JR500 Part Data Attributes
|
NFR25H0002209JR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NFR25H0002209JR500
Vishay Intertechnologies
Fixed Resistor - Fusible, 0.5W, 22ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Non-Flammable | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for NFR25H0002209JR500
This table gives cross-reference parts and alternative options found for NFR25H0002209JR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR25H0002209JR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFR25H0002209JN400 | RESISTOR, FUSIBLE, FILM, 0.5 W, 5 %, 100 ppm, 22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | NFR25H0002209JR500 vs NFR25H0002209JN400 |
NFR25H0002209JA500 | Fixed Resistor - Fusible, 0.5W, 22ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | NFR25H0002209JR500 vs NFR25H0002209JA500 |