Part Details for NFS40-7908 by Vertiv Inc
Overview of NFS40-7908 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7908BRUZ-REEL | Analog Devices | 8-Bit 8, Ch 1 Msps ADC I.C. | |
AD7908BRUZ | Analog Devices | 8-Bit 8, Ch 1 Msps ADC | |
AD7908BRUZ-REEL7 | Analog Devices | 8-Bit 8, Ch 1 Msps ADC I.C. |
Part Details for NFS40-7908
NFS40-7908 CAD Models
NFS40-7908 Part Data Attributes
|
NFS40-7908
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
NFS40-7908
Vertiv Inc
AC-DC Regulated Power Supply Module, 3 Output, 40W, Hybrid, 5.0 X 3.0 X 1.2 INCH CARD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VERTIV CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | +/-12.0V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Output Voltage-Max | 5.355 V | |
Output Voltage-Min | 4.845 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES |
Alternate Parts for NFS40-7908
This table gives cross-reference parts and alternative options found for NFS40-7908. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFS40-7908, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFS40-7908J | IC 3-OUTPUT 26.75 W AC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-9, Power Supply Module | Artesyn Embedded Technologies | NFS40-7908 vs NFS40-7908J |