-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0216K1Z-FSW-FBW-L-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANSFLCT WHT Min Qty: 1 Lead time: 16 Weeks Container: Box |
501 In Stock |
|
$9.6336 / $13.3800 | Buy Now |
DISTI #
763-0216K1Z-FSW-FBW
|
Mouser Electronics | LCD Character Display Modules & Accessories FSTN (+) Transfl 80.0 x 36.0 RoHS: Compliant | 2356 |
|
$9.6300 / $13.3800 | Buy Now |
DISTI #
70518082
|
RS | Character Display Modules LCD NHD 2x16 FSTN (+) Transflective 8-Bit Parallel | Newhaven Display International NHD-0216K1Z-FSW-FBW-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2800 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 16 Character - FSTN (+) - White (20mA) Backlight - 80.0 x 36.0 mm RoHS: Compliant |
1360 In Stock 16646 Factory Stock |
|
$9.3500 / $12.1200 | Buy Now |
DISTI #
NHD-0216K1Z-FWFL
|
TME | Display: LCD, alphanumeric, FSTN Positive, 16x2, white, LED, PIN: 16 Min Qty: 1 | 0 |
|
$13.4000 / $14.1000 | RFQ |
|
Master Electronics | LCD Character Display - 2 x 16 Character - FSTN (+) - White (20mA) Backlight - 80.0 x 36.0 mm RoHS: Compliant |
1360 In Stock 16646 Factory Stock |
|
$9.3500 / $12.1200 | Buy Now |
|
Neutron USA | Character Display Modules LCD NHD 2x16 FSTN (+) Transflective 8-Bit Parallel | 50 |
|
$94.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0216K1Z-FSW-FBW-L
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0216K1Z-FSW-FBW-L
Newhaven Display International
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |