-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0416BZ-FL-GBW-ND
|
DigiKey | LCD MOD 64DIG 16X4 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Box |
366 In Stock |
|
$15.0697 / $20.9300 | Buy Now |
DISTI #
763-0416BZ-FL-GBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- GRAY Transfl 87.0 x 60.0 RoHS: Compliant | 85 |
|
$15.0700 / $20.9300 | Buy Now |
DISTI #
70518137
|
RS | Character Display Modules LCD NHD 4x16 STN Gray Transflective 8-Bit Parallel | Newhaven Display International NHD-0416BZ-FL-GBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1400 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 4 x 16 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top RoHS: Compliant | 0 |
|
$13.8600 / $29.0300 | Buy Now |
|
Master Electronics | LCD Character Display - 4 x 16 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top RoHS: Compliant | 0 |
|
$13.8700 / $29.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0416BZ-FL-GBW
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0416BZ-FL-GBW
Newhaven Display International
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Backlight | LED | |
Display Format | 16 X 4 | |
Display Height | 4.75 mm | |
Fluid Type | STN POSITIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 4.7 V | |
Supply Voltage-Min | 4.3 V | |
Supply Voltage-Nom | 4.5 V | |
Viewing Area Height | 25 mm | |
Viewing Area Length | 62 mm |