Part Details for NHD-0420DZ-FL-YBW by Newhaven Display International
Overview of NHD-0420DZ-FL-YBW by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NHD-0420DZ-FL-YBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0420DZ-FL-YBW-ND
|
DigiKey | LCD MOD 80DIG 20X4 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Box |
2080 In Stock |
|
$18.5401 / $25.7500 | Buy Now |
DISTI #
763-0420DZ-FL-YBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN- Y/G Transfl 98.0 x 60.0 RoHS: Compliant | 580 |
|
$19.3100 / $25.7500 | Buy Now |
DISTI #
70518144
|
RS | Character Display Modules LCD NHD 4x20 STN Y-Green Transflective 8-Bit Parallel | Newhaven Display International NHD-0420DZ-FL-YBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$18.2800 / $25.7500 | Buy Now |
|
Onlinecomponents.com | LCD Character Display - 4 x 20 Character - STN-Yellow/Green - Yellow/Green Backlight - 98.0 x 60.0 mm RoHS: Compliant |
522 In Stock 6532 Factory Stock |
|
$18.0700 / $27.7500 | Buy Now |
DISTI #
NHD-0420DZ-FLY
|
TME | Display: LCD, alphanumeric, STN Positive, 20x2, yellow-green, LED Min Qty: 1 | 0 |
|
$25.9000 / $27.3000 | RFQ |
|
Master Electronics | LCD Character Display - 4 x 20 Character - STN-Yellow/Green - Yellow/Green Backlight - 98.0 x 60.0 mm RoHS: Compliant |
522 In Stock 6532 Factory Stock |
|
$18.0800 / $27.7600 | Buy Now |
|
Neutron USA | Character Display Modules LCD NHD 4x20 STN Y-Green Transflective 8-Bit Parallel | 50 |
|
$136.4600 | Buy Now |