Part Details for NHD-C12864LZ-FSW-FBW-3V3 by Newhaven Display International
Overview of NHD-C12864LZ-FSW-FBW-3V3 by Newhaven Display International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for NHD-C12864LZ-FSW-FBW-3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-C12864LZ-FSW-FBW-3V3-ND
|
DigiKey | LCD COG GRAPH 128X64 Min Qty: 1 Lead time: 18 Weeks Container: Box |
13137 In Stock |
|
$14.5500 / $17.6400 | Buy Now |
DISTI #
763-12864LZFSWFBW3V3
|
Mouser Electronics | LCD Graphic Display Modules & Accessories COG 128x64 FSTN+ White 3V RoHS: Compliant | 3332 |
|
$12.7000 / $17.6400 | Buy Now |
DISTI #
70518250
|
RS | Chip on Glass- Graphic, 128x64 Pix, 77.4x52.4x6.5, FSTN (+), Transflect, Serial/Para | Newhaven Display International NHD-C12864LZ-FSW-FBW-3V3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9800 | RFQ |
|
Onlinecomponents.com | Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/Parallel - Controller:ST7565R-G - 28-Pin RoHS: Compliant |
10190 In Stock 37755 Factory Stock |
|
$12.3900 / $19.0100 | Buy Now |
DISTI #
NHD-C12864LZ-FWF3
|
TME | Display: LCD, graphical, 128x64, COG,FSTN Positive, white, LED Min Qty: 1 | 47 |
|
$17.5000 / $18.7000 | Buy Now |
|
Master Electronics | Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/Parallel - Controller:ST7565R-G - 28-Pin RoHS: Compliant |
10190 In Stock 37755 Factory Stock |
|
$12.3900 / $19.0100 | Buy Now |
Part Details for NHD-C12864LZ-FSW-FBW-3V3
NHD-C12864LZ-FSW-FBW-3V3 CAD Models
NHD-C12864LZ-FSW-FBW-3V3 Part Data Attributes
|
NHD-C12864LZ-FSW-FBW-3V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-C12864LZ-FSW-FBW-3V3
Newhaven Display International
Display, White
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Color@Wavelength | White | |
Horizontal Pixel Count | 128 Pixel | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Overall Depth | 6.5 mm | |
Overall Height | 52.4 mm | |
Overall Length | 77.4 mm | |
Supply Voltage-Nom | 3 V | |
Vertical Pixel Count | 64 Pixel | |
Viewing Area Height | 40 mm | |
Viewing Area Length | 70 mm |