Part Details for NHI350AM4SLJ3Z by Intel Corporation
Overview of NHI350AM4SLJ3Z by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for NHI350AM4SLJ3Z
NHI350AM4SLJ3Z CAD Models
NHI350AM4SLJ3Z Part Data Attributes
|
NHI350AM4SLJ3Z
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NHI350AM4SLJ3Z
Intel Corporation
LAN Controller, CMOS, 17 X 17 MM, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA256,16X16,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | PCI; I2C | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 | |
Data Encoding/Decoding Method | BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 640 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B256 | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2218 mA | |
Supply Voltage-Max | 1.08 V | |
Supply Voltage-Min | 0.93 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |