Part Details for NHI6143-E by National Hybrid Incorporated
Overview of NHI6143-E by National Hybrid Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NHI6143-E
NHI6143-E CAD Models
NHI6143-E Part Data Attributes
|
NHI6143-E
National Hybrid Incorporated
Buy Now
Datasheet
|
Compare Parts:
NHI6143-E
National Hybrid Incorporated
Logic IC Output Optocoupler, 8-Element, 1500V Isolation, HERMETIC SEALED PACKAGE-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL HYBRID INC | |
Package Description | HERMETIC SEALED PACKAGE-20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Configuration | COMPLEX | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 8 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |