Part Details for NIF5002NT3G by onsemi
Overview of NIF5002NT3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIF5002NT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2652
|
Newark | Reel/Nfet Sot223 1.4A 40V Hd+ |Onsemi NIF5002NT3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
NexGen Digital | 2 |
|
RFQ |
Part Details for NIF5002NT3G
NIF5002NT3G CAD Models
NIF5002NT3G Part Data Attributes
|
NIF5002NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIF5002NT3G
onsemi
Self-Protected Fet w/ Temperature and Current Limit 42 V 2.0 A Single N-Channel, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SOP, | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5.7 A | |
Package Code | SOP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Terminal Finish | TIN | |
Terminal Pitch | 2.3 mm | |
Turn-off Time | 100 µs | |
Turn-on Time | 30 µs | |
Width | 3.5 mm |
Alternate Parts for NIF5002NT3G
This table gives cross-reference parts and alternative options found for NIF5002NT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIF5002NT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIF5002NT3 | Self-Protected Fet w/ Temperature and Current Limit 42 V 2.0 A Single N-Channel, SOT-223 (TO-261) 4 LEAD, 4000-REEL | onsemi | NIF5002NT3G vs NIF5002NT3 |