Part Details for NIN-PB1R2KTRF by NIC Components Corp
Overview of NIN-PB1R2KTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NIN-PB1R2KTRF
NIN-PB1R2KTRF CAD Models
NIN-PB1R2KTRF Part Data Attributes
|
NIN-PB1R2KTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-PB1R2KTRF
NIC Components Corp
General Purpose Inductor, 1.2uH, 10%, 1 Element, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for NIN-PB1R2KTRF
This table gives cross-reference parts and alternative options found for NIN-PB1R2KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-PB1R2KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLC453232T-1R2K-S | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | YAGEO Corporation | NIN-PB1R2KTRF vs NLC453232T-1R2K-S |
NLC453232B-1R2K-S | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | YAGEO Corporation | NIN-PB1R2KTRF vs NLC453232B-1R2K-S |