Part Details for NJ.0K5.0805.1P.B by Innovative Sensor Technology IST Ag
Overview of NJ.0K5.0805.1P.B by Innovative Sensor Technology IST Ag
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJ.0K5.0805.1P.B
NJ.0K5.0805.1P.B CAD Models
NJ.0K5.0805.1P.B Part Data Attributes
|
NJ.0K5.0805.1P.B
Innovative Sensor Technology IST Ag
Buy Now
Datasheet
|
Compare Parts:
NJ.0K5.0805.1P.B
Innovative Sensor Technology IST Ag
RTD Nickel Iron Sensor, 500ohm, Rectangular, Surface Mount, 2.00 X 1.20 MM, 0.40 MM HEIGHT, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNOVATIVE SENSOR TECHNOLOGY IST AG | |
Reach Compliance Code | unknown | |
Body Breadth | 1.2 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 2 mm | |
Housing | NICKEL | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 500 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,NICKEL IRON | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD SILVER | |
Termination Type | SOLDER |