-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V, TO-264, 5-Lead, 25-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8662
|
Newark | Audio Bjt, Pnp, Thermaltrak, 260V, 15A, 200W, To-264, Transistor Polarity:Pnp, Collector Emitter Voltage Max:260V, Continuous Collector Current:15A, Power Dissipation:200W, Transistor Mounting:Through Hole, No. Of Pins:5Pins, Msl:- Rohs Compliant: Yes |Onsemi NJL1302DG Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 | Buy Now |
DISTI #
14AC4725
|
Newark | Transistor, Pnp, -260V, -15A, To-264, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-260V, Transition Frequency Ft:30Mhz, Power Dissipation Pd:200W, Dc Collector Current:-15A, Dc Current Gain Hfe:45Hfe, Transistor Case Rohs Compliant: Yes |Onsemi NJL1302DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 461 |
|
$3.8300 / $6.3400 | Buy Now |
DISTI #
NJL1302DGOS-ND
|
DigiKey | TRANS PNP 260V 15A TO264 Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9706 / $6.1000 | Buy Now |
DISTI #
NJL1302DG
|
Avnet Americas | Trans GP BJT PNP 260V 15A 5-Pin(5+Tab) TO-264 Rail - Rail/Tube (Alt: NJL1302DG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 700 |
|
$2.8272 / $3.3744 | Buy Now |
DISTI #
863-NJL1302DG
|
Mouser Electronics | Bipolar Transistors - BJT PNPBIP PWR THERM TRK PPD RoHS: Compliant | 0 |
|
$2.9700 / $6.1000 | Order Now |
|
Future Electronics | NJL Series 260 V 15 A PNP Complementary ThermalTrak™ Transistor - TO-264-5 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.9600 / $3.4200 | Buy Now |
|
Rochester Electronics | NJL1302D - Power Bipolar Transistor, 15A, 260V, PNP, Plastic/Epoxy, 5 Pin RoHS: Compliant Status: Active Min Qty: 1 | 14059 |
|
$2.8300 / $3.3300 | Buy Now |
DISTI #
NJL1302DG
|
Avnet Americas | Trans GP BJT PNP 260V 15A 5-Pin(5+Tab) TO-264 Rail - Rail/Tube (Alt: NJL1302DG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.8272 / $3.3744 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 1 |
|
$7.1217 / $7.5700 | Buy Now |
DISTI #
NJL1302DG
|
Avnet Americas | Trans GP BJT PNP 260V 15A 5-Pin(5+Tab) TO-264 Rail - Rail/Tube (Alt: NJL1302DG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.8272 / $3.3744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJL1302DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJL1302DG
onsemi
Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V, TO-264, 5-Lead, 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-264, 5-Lead | |
Package Description | TO-264, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 340AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 260 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 45 | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |