Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 87 | 4 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
87
NJM022D
Yes
Yes
Obsolete
DIP
DIP, DIP8,.3
8
compliant
EAR99
8542.33.00.01
New Japan Radio Co Ltd
9.56
OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.25 µA
0.25 µA
60 dB
90 dB
YES
5000 µV
R-PDIP-T8
e6
8.8 mm
NO
NO
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM022D Amplifier Circuits | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | NJM022D vs NJM022D |
NJM022BD Amplifier Circuits | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | NJM022D vs NJM022BD |