Part Details for NJM2035M-T2 by New Japan Radio Co Ltd
Overview of NJM2035M-T2 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM2035M-T2
NJM2035M-T2 CAD Models
NJM2035M-T2 Part Data Attributes
|
NJM2035M-T2
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2035M-T2
New Japan Radio Co Ltd
SPECIALTY CONSUMER CIRCUIT, PDSO14, MINI, PLASTIC, DMP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for NJM2035M-T2
This table gives cross-reference parts and alternative options found for NJM2035M-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2035M-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2035M-(T2) | Consumer Circuit, Bipolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM2035M-T2 vs NJM2035M-(T2) |
NJM2035M-(TE1) | Consumer Circuit, Bipolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM2035M-T2 vs NJM2035M-(TE1) |
NJM2035M-TE1 | SPECIALTY CONSUMER CIRCUIT, PDSO14, MINI, PLASTIC, DMP-14 | New Japan Radio Co Ltd | NJM2035M-T2 vs NJM2035M-TE1 |