Part Details for NJM2065AM-(TE1) by New Japan Radio Co Ltd
Overview of NJM2065AM-(TE1) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for NJM2065AM-(TE1)
NJM2065AM-(TE1) CAD Models
NJM2065AM-(TE1) Part Data Attributes:
|
NJM2065AM-(TE1)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2065AM-(TE1)
New Japan Radio Co Ltd
Dolby Noise Reduction IC, B And C Type, PDSO20, DMP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 100 mV | |
Dolby Type | B AND C | |
Harmonic Distortion | 0.09% | |
JESD-30 Code | R-PDSO-G20 | |
Length | 10 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJM2065AM-(TE1)
This table gives cross-reference parts and alternative options found for NJM2065AM-(TE1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2065AM-(TE1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2065AM | Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO20, DMP-20 | New Japan Radio Co Ltd | NJM2065AM-(TE1) vs NJM2065AM |
NJM2075AM | Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO20, MINI, PLASTIC, DMP-20 | New Japan Radio Co Ltd | NJM2065AM-(TE1) vs NJM2075AM |
NJM2065AM-(T1) | Dolby Noise Reduction IC, B And C Type, PDSO20, DMP-20 | New Japan Radio Co Ltd | NJM2065AM-(TE1) vs NJM2065AM-(T1) |