Part Details for NJM2292V-(TE2) by New Japan Radio Co Ltd
Overview of NJM2292V-(TE2) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM2292V-(TE2)
NJM2292V-(TE2) CAD Models
NJM2292V-(TE2) Part Data Attributes
|
NJM2292V-(TE2)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2292V-(TE2)
New Japan Radio Co Ltd
Baseband Circuit, PDSO20, SSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for NJM2292V-(TE2)
This table gives cross-reference parts and alternative options found for NJM2292V-(TE2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2292V-(TE2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UAA2077AM-T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOT266-1, Cordless Telephone IC | NXP Semiconductors | NJM2292V-(TE2) vs UAA2077AM-T |
BU8242FT1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | NJM2292V-(TE2) vs BU8242FT1 |
U7004B-MFSG3 | Support Circuit, Bipolar, PDSO20, SSO-20 | Atmel Corporation | NJM2292V-(TE2) vs U7004B-MFSG3 |
BU8242F | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | NJM2292V-(TE2) vs BU8242F |
U2763B-AFN | Support Circuit, Bipolar, PDSO20, SSO-20 | Atmel Corporation | NJM2292V-(TE2) vs U2763B-AFN |
SA58640DK,118 | SA58640 - Low-voltage mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | NJM2292V-(TE2) vs SA58640DK,118 |
UPC8002GR-E2 | Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | NJM2292V-(TE2) vs UPC8002GR-E2 |
U7004B | Support Circuit, PDSO20, SSO-20 | Atmel Corporation | NJM2292V-(TE2) vs U7004B |
BU8242F-DXE1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | NJM2292V-(TE2) vs BU8242F-DXE1 |
UPC8125GR-E1 | RF and Baseband Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | NJM2292V-(TE2) vs UPC8125GR-E1 |