Part Details for NJM2342RB2-TE1 by Nisshinbo Micro Devices
Overview of NJM2342RB2-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2342RB2-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2342RB2-TE1
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Buffer for Refe RoHS: Compliant | 0 |
|
$0.2970 / $0.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4180 / $0.4768 | Buy Now |
Part Details for NJM2342RB2-TE1
NJM2342RB2-TE1 CAD Models
NJM2342RB2-TE1 Part Data Attributes
|
NJM2342RB2-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2342RB2-TE1
Nisshinbo Micro Devices
Buffer Amplifier, 4 Func, BIPolar, TVSP-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | TVSP-10 | |
Reach Compliance Code | compliant | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G10 | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Packing Method | TR | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |