Part Details for NJM2719RB1-TE1 by Nisshinbo Micro Devices
Overview of NJM2719RB1-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for NJM2719RB1-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2719RB1-TE1
|
Mouser Electronics | Operational Amplifiers - Op Amps 5.5V 3Vid 400mW 2.5nV 100MHz 60V RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $4.4000 | Buy Now |
Part Details for NJM2719RB1-TE1
NJM2719RB1-TE1 CAD Models
NJM2719RB1-TE1 Part Data Attributes
|
NJM2719RB1-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2719RB1-TE1
Nisshinbo Micro Devices
Operational Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |