-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67516722
|
Verical | Comparator Quad ±18V/36V 14-Pin PDIP RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2206 | Americas - 725 |
|
$1.3816 | Buy Now |
|
Chip1Cloud | SINGLE-SUPPLY QUAD COMPARATOR | 2500 |
|
RFQ | |
DISTI #
C1S530500100967
|
Chip1Stop | Comparator Quad ±18V/36V 14-Pin PDIP RoHS: Compliant pbFree: Yes Container: Tube | 796 |
|
$0.5150 / $0.7980 | Buy Now |
|
Sense Electronic Company Limited | DIP14 | 7553 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM2901N
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2901N
New Japan Radio Co Ltd
Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NJM2901N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2901N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA17339-E | QUAD COMPARATOR, 7000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, DP-14 | Renesas Electronics Corporation | NJM2901N vs HA17339-E |
HA17339A | QUAD COMPARATOR, 7000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | NJM2901N vs HA17339A |
HA17901P | QUAD COMPARATOR, 7000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, DP-14 | Renesas Electronics Corporation | NJM2901N vs HA17901P |
HA17339 | QUAD COMPARATOR, 7000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, DP-14 | Renesas Electronics Corporation | NJM2901N vs HA17339 |
NJM2901N | Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Nisshinbo Micro Devices | NJM2901N vs NJM2901N |