Part Details for NJM2904E-(T2) by New Japan Radio Co Ltd
Overview of NJM2904E-(T2) by New Japan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM2904E-(T2)
NJM2904E-(T2) CAD Models
NJM2904E-(T2) Part Data Attributes
|
NJM2904E-(T2)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2904E-(T2)
New Japan Radio Co Ltd
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MINI, PLASTIC, SOL-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200 | |
Width | 3.9 mm |
Alternate Parts for NJM2904E-(T2)
This table gives cross-reference parts and alternative options found for NJM2904E-(T2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2904E-(T2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2904E-(TE1) | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MINI, PLASTIC, SOL-8 | New Japan Radio Co Ltd | NJM2904E-(T2) vs NJM2904E-(TE1) |
NJM2904E-(T1) | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MINI, PLASTIC, SOL-8 | New Japan Radio Co Ltd | NJM2904E-(T2) vs NJM2904E-(T1) |
ICL7621BCSA | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Rochester Electronics LLC | NJM2904E-(T2) vs ICL7621BCSA |