-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, DMP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.3650 | Buy Now |
DISTI #
67516794
|
Verical | Op Amp Dual GP ±16V/32V 8-Pin DMP RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1402 | Americas - 700 |
|
$0.5937 / $0.7403 | Buy Now |
|
Bristol Electronics | 3985 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 280 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8 | 19740 |
|
$0.1575 / $0.4500 | Buy Now |
|
Quest Components | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8 | 3188 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8 | 2796 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8 | 224 |
|
$0.2250 / $0.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 955 |
|
RFQ | |
DISTI #
C1S530500015234
|
Chip1Stop | OP Amp Dual GP ±16V/32V 8-Pin DMP RoHS: Compliant pbFree: Yes Container: Tube | 1052 |
|
$0.2120 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM2904M
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2904M
New Japan Radio Co Ltd
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, DMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200 | |
Wideband | NO | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for NJM2904M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2904M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2904M-(T2) | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2904M vs NJM2904M-(T2) |
NJM2904M-(TE1) | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2904M vs NJM2904M-(TE1) |
NJM2904M-(TE4) | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2904M vs NJM2904M-(TE4) |
NJM2904M(TE1) | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2904M vs NJM2904M(TE1) |