Part Details for NJM2904M by Nisshinbo Micro Devices
Overview of NJM2904M by Nisshinbo Micro Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM2904M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2904M-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DMP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2420 In Stock |
|
$0.3896 / $0.9700 | Buy Now |
DISTI #
513-NJM2904M
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Single Supply RoHS: Compliant | 2155 |
|
$0.3830 / $0.9700 | Buy Now |
|
Onlinecomponents.com | OP Amp Dual GP ±16V/32V 8-Pin DMP RoHS: Compliant |
747 In Stock |
|
$0.1950 / $0.2660 | Buy Now |
DISTI #
67516794
|
Verical | Op Amp Dual GP ±16V/32V 8-Pin DMP Min Qty: 200 Package Multiple: 100 Date Code: 1402 | Americas - 700 |
|
$0.3209 / $0.3433 | Buy Now |
|
Master Electronics | OP Amp Dual GP ±16V/32V 8-Pin DMP RoHS: Compliant |
747 In Stock |
|
$0.1950 / $0.2660 | Buy Now |
Part Details for NJM2904M
NJM2904M CAD Models
NJM2904M Part Data Attributes
|
NJM2904M
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2904M
Nisshinbo Micro Devices
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200 | |
Wideband | NO | |
Width | 5 mm |
Alternate Parts for NJM2904M
This table gives cross-reference parts and alternative options found for NJM2904M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2904M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2904M-(TE4) | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2904M vs NJM2904M-(TE4) |
NJM2904M-(T2) | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2904M vs NJM2904M-(T2) |
NJM2904M | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2904M vs NJM2904M |
NJM2904M-(TE1) | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2904M vs NJM2904M-(TE1) |
NJM2904M(TE1) | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2904M vs NJM2904M(TE1) |