Amplifier Circuits
NJM311M(TE1)
New Japan Radio Co Ltd
Description: COMPARATOR, 7500uV OFFSET-MAX, 200ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8

Overview of NJM311M(TE1) by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NJM311M(TE1) by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJM311M(TE1) by New Japan Radio Co Ltd

NJM311M(TE1)
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
Package Description
SOP, SOP8,.3
Pin Count
8
Reach Compliance Code
compliant
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.25 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
7500 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e6
Length
5 mm
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Type
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supplies
+-15 V
Qualification Status
Not Qualified
Response Time-Nom
200 ns
Seated Height-Max
2 mm
Supply Current-Max
7.5 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Want to compare parts?
  1. NJM311M(TE1)
    New Japan Radio Co Ltd
    COMPARATOR, 7500uV OFFSET-MAX, 200ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8
    VS

Alternate Parts for NJM311M(TE1)

This table gives cross-reference parts and alternative options found for NJM311M(TE1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM311M(TE1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJM311M-(T2) Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd NJM311M(TE1) vs NJM311M-(T2)
NJM311M-(TE2) Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd NJM311M(TE1) vs NJM311M-(TE2)
NJM311M(TE2) COMPARATOR, 7500uV OFFSET-MAX, 200ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8 New Japan Radio Co Ltd NJM311M(TE1) vs NJM311M(TE2)
NJM311M-(TE3) Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd NJM311M(TE1) vs NJM311M-(TE3)
NJM311M(T1) COMPARATOR, 7500uV OFFSET-MAX, 200ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8 New Japan Radio Co Ltd NJM311M(TE1) vs NJM311M(T1)
Part Number Description Manufacturer Compare
LM311NB Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, PDIP8, MINI, PLASTIC, DIP-8 AMD NJM311M(TE1) vs LM311NB
NJM311M(T1) COMPARATOR, 7500uV OFFSET-MAX, 200ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8 New Japan Radio Co Ltd NJM311M(TE1) vs NJM311M(T1)
LM311MWC IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, UUC, Comparator National Semiconductor Corporation NJM311M(TE1) vs LM311MWC
5962-9062702GX Comparator, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN, 8 PIN Minco Technology Labs LLC NJM311M(TE1) vs 5962-9062702GX
5962-9062702GA Comparator, 1 Func, 3000uV Offset-Max, 250ns Response Time, BIPolar, MBCY8, METAL CAN, 8 PIN Minco Technology Labs LLC NJM311M(TE1) vs 5962-9062702GA
NJM311M(T2) COMPARATOR, 7500uV OFFSET-MAX, 200ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8 New Japan Radio Co Ltd NJM311M(TE1) vs NJM311M(T2)

Related Parts for NJM311M(TE1)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM311M(TE1) by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM311M(TE1) by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJM311M(TE1) would you like to use for your alert(s)?
  • Please alert me when NJM311M(TE1) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM311M(TE1) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM311M(TE1) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM311M(TE1) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM311M(TE1).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM311M(TE1) by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: