Part Details for NJM339E-(TE1) by New Japan Radio Co Ltd
Overview of NJM339E-(TE1) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM339E-(TE1)
NJM339E-(TE1) CAD Models
NJM339E-(TE1) Part Data Attributes
|
NJM339E-(TE1)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM339E-(TE1)
New Japan Radio Co Ltd
Comparator, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, MINI, PLASTIC, EMP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 8.7 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NJM339E-(TE1)
This table gives cross-reference parts and alternative options found for NJM339E-(TE1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM339E-(TE1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339L-D14-T | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | NJM339E-(TE1) vs LM339L-D14-T |
M5234FP | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, MINI, FP-14 | Mitsubishi Electric | NJM339E-(TE1) vs M5234FP |
BA10339FE2 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | NJM339E-(TE1) vs BA10339FE2 |
LA6339 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | SANYO Semiconductor Co Ltd | NJM339E-(TE1) vs LA6339 |
M5234P | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | Mitsubishi Electric | NJM339E-(TE1) vs M5234P |
AN6912S | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, PDSO14, SOP-14 | Panasonic Electronic Components | NJM339E-(TE1) vs AN6912S |
NJM339E-(T2) | Comparator, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, MINI, PLASTIC, EMP-14 | New Japan Radio Co Ltd | NJM339E-(TE1) vs NJM339E-(T2) |
LM339G-D14-T | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, HALOGEN FREE, DIP-14 | Unisonic Technologies Co Ltd | NJM339E-(TE1) vs LM339G-D14-T |
UPC339C | QUAD COMPARATOR, 5000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | NJM339E-(TE1) vs UPC339C |
NJM339M-(T1) | Comparator, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, MINI, PLASTIC, DMP-14 | New Japan Radio Co Ltd | NJM339E-(TE1) vs NJM339M-(T1) |