-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, 1 Func, 5000uV Offset-Max, 14ns Response Time, BIPolar, PDIP8, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, DIP | 4210 |
|
$0.1980 / $0.5400 | Buy Now |
DISTI #
C1S530500127821
|
Chip1Stop | Comparator Single ±6.5V 8-Pin PDIP RoHS: Compliant pbFree: Yes | 40 |
|
$7.5800 / $7.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM360D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM360D
New Japan Radio Co Ltd
Comparator, 1 Func, 5000uV Offset-Max, 14ns Response Time, BIPolar, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14 ns | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NJM360D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM360D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA9P0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, PDSO16 | Intersil Corporation | NJM360D vs HFA9P0003L-5 |
MAX9690CJA | Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | NJM360D vs MAX9690CJA |
HFA3-0003L-9 | COMPARATOR, 4000uV OFFSET-MAX, PDIP16 | Intersil Corporation | NJM360D vs HFA3-0003L-9 |
UA760RC | Comparator | Rochester Electronics LLC | NJM360D vs UA760RC |
MAX9685CJE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | NJM360D vs MAX9685CJE |
HFA9P0003-5 | Comparator, 1 Func, 4000uV Offset-Max, 2ns Response Time, BIPolar, PDSO8 | Harris Semiconductor | NJM360D vs HFA9P0003-5 |
MAX9685EPE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | NJM360D vs MAX9685EPE |
MAX9690EPA | Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | NJM360D vs MAX9690EPA |
HFA1-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, CDIP16 | Intersil Corporation | NJM360D vs HFA1-0003L-5 |
HFA9P0003-5 | COMPARATOR, 4000uV OFFSET-MAX, PDSO8 | Intersil Corporation | NJM360D vs HFA9P0003-5 |