Part Details for NJM3717D2 by New Japan Radio Co Ltd
Overview of NJM3717D2 by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NJM3717D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | STEPPER MOTOR DRIVER Stepper Motor Controller, 1.2A, PDIP16 RoHS: Not Compliant |
|
|
RFQ |
Part Details for NJM3717D2
NJM3717D2 CAD Models
NJM3717D2 Part Data Attributes
|
NJM3717D2
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM3717D2
New Japan Radio Co Ltd
Stepper Motor Controller, 1.2A, PDIP16, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.62 mm |
Alternate Parts for NJM3717D2
This table gives cross-reference parts and alternative options found for NJM3717D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM3717D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3717ANG4 | Stepper Motor Drive Circuit 16-PDIP 0 to 70 | Texas Instruments | NJM3717D2 vs UC3717ANG4 |
NJM3770AE2 | Stepper Motor Controller, PDSO20, EMP-20 | New Japan Radio Co Ltd | NJM3717D2 vs NJM3770AE2 |
M54670P | STEPPER MOTOR CONTROLLER, 1A, PDIP32, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-32 | Renesas Electronics Corporation | NJM3717D2 vs M54670P |
UDQ2916B-T | Stepper Motor Controller, 1A, BIPolar, PDIP24, LEAD FREE, PLASTIC, MS-001BE, DIP-24 | Allegro MicroSystems LLC | NJM3717D2 vs UDQ2916B-T |
L6219 | Stepper Motor Driver | STMicroelectronics | NJM3717D2 vs L6219 |
PBL3717/2N | Stepper Motor Controller, 1.2A, BIPolar, PDIP16, BATWING, PLASTIC, DIP-16 | Ericsson | NJM3717D2 vs PBL3717/2N |
PBL3717A | STEPPER MOTOR CONTROLLER, 1.2A, PDIP16, POWER, DIP-16 | STMicroelectronics | NJM3717D2 vs PBL3717A |
CS3717AGNF16 | Stepper Motor Controller, 1.2A, BIPolar, PDIP16, PLASTIC, DIP-16 | Cherry Semiconductor Corporation | NJM3717D2 vs CS3717AGNF16 |
UC3717AN | Stepper Motor Drive Circuit 16-PDIP 0 to 70 | Texas Instruments | NJM3717D2 vs UC3717AN |
UC3717AQTR | Stepper Motor Drive Circuit 20-PLCC 0 to 70 | Texas Instruments | NJM3717D2 vs UC3717AQTR |