Part Details for NJM3770AD3 by New Japan Radio Co Ltd
Overview of NJM3770AD3 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NJM3770AD3
NJM3770AD3 CAD Models
NJM3770AD3 Part Data Attributes
|
NJM3770AD3
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM3770AD3
New Japan Radio Co Ltd
Stepper Motor Controller, PDIP16, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJM3770AD3
This table gives cross-reference parts and alternative options found for NJM3770AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM3770AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3717ANG4 | Stepper Motor Drive Circuit 16-PDIP 0 to 70 | Texas Instruments | NJM3770AD3 vs UC3717ANG4 |
NJM3770AE2 | Stepper Motor Controller, PDSO20, EMP-20 | New Japan Radio Co Ltd | NJM3770AD3 vs NJM3770AE2 |
M54670P | STEPPER MOTOR CONTROLLER, 1A, PDIP32, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-32 | Renesas Electronics Corporation | NJM3770AD3 vs M54670P |
UDQ2916B-T | Stepper Motor Controller, 1A, BIPolar, PDIP24, LEAD FREE, PLASTIC, MS-001BE, DIP-24 | Allegro MicroSystems LLC | NJM3770AD3 vs UDQ2916B-T |
L6219 | Stepper Motor Driver | STMicroelectronics | NJM3770AD3 vs L6219 |
PBL3717/2N | Stepper Motor Controller, 1.2A, BIPolar, PDIP16, BATWING, PLASTIC, DIP-16 | Ericsson | NJM3770AD3 vs PBL3717/2N |
PBL3717A | STEPPER MOTOR CONTROLLER, 1.2A, PDIP16, POWER, DIP-16 | STMicroelectronics | NJM3770AD3 vs PBL3717A |
CS3717AGNF16 | Stepper Motor Controller, 1.2A, BIPolar, PDIP16, PLASTIC, DIP-16 | Cherry Semiconductor Corporation | NJM3770AD3 vs CS3717AGNF16 |
UC3717AN | Stepper Motor Drive Circuit 16-PDIP 0 to 70 | Texas Instruments | NJM3770AD3 vs UC3717AN |
UC3717AQTR | Stepper Motor Drive Circuit 20-PLCC 0 to 70 | Texas Instruments | NJM3770AD3 vs UC3717AQTR |